Sioen Talia Orange Women's Hi Vis Jacket, XL
- RS Stock No.:
- 237-6813
- Mfr. Part No.:
- S101-546A-XL
- Brand:
- Sioen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 237-6813
- Mfr. Part No.:
- S101-546A-XL
- Brand:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Orange | |
| Gender | Women | |
| Hooded | No | |
| Lining Material | Micro Fleece | |
| Outer Material | 100% Polyester with Polyurethane Coated | |
| Series | Talia | |
| Resistance Features | Waterproof, Hi-Vis | |
| Closure Type | Zip | |
| Standards/Approvals | EN ISO 20471 : 2013 +A1 2016 / Class 3, EN ISO 13688 : 2013, EN 343 : 2019 / Class 3-4-X | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size XL | ||
Product Type Hi Vis Jacket | ||
Colour Orange | ||
Gender Women | ||
Hooded No | ||
Lining Material Micro Fleece | ||
Outer Material 100% Polyester with Polyurethane Coated | ||
Series Talia | ||
Resistance Features Waterproof, Hi-Vis | ||
Closure Type Zip | ||
Standards/Approvals EN ISO 20471 : 2013 +A1 2016 / Class 3, EN ISO 13688 : 2013, EN 343 : 2019 / Class 3-4-X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SIONE Talia Ladies Hi-vis rain jacket has been designed for women with ergonomic sleeves, underarm ventilation, an elastic cord at the waist and an elastic wristband with touch and close fastening for comfort.
Exterior straight collar, detachable hood with drawstring, chin protection and peak, zip closure under double flap with press studs, 2 inset pockets with flap and press stud closure, 1 sleeve pocket, round inset ergonomic sleeves, elasticated wristband with narrowing by touch and close fastening, underarm ventilation, drawstring in waist, reflective striping (50mm), back length 81 cm (L)
Interior fixed lining, 1 inside pocket, Inside pocket for storage of hood, zipper in back lining for inspection, wicking strip at sleeve end and at hem
Fabric SIOPOR® ultra 100% polyester fabric with 100% PU coating; ± 195 g/m²
Related links
- Sioen Talia Orange Women's Hi Vis Jacket, S
- Sioen Talia Orange Women's Hi Vis Jacket, 2XL
- Sioen Talia Orange Women's Hi Vis Jacket, L
- Sioen Talia Orange Women's Hi Vis Jacket, M
- Sioen Talia Orange Women's Hi Vis Jacket, XS
- Sioen Jerica Orange Women's Hi Vis Jacket, XL
- Sioen Hedland Navy XL
- Sioen Dexter Orange Unisex Hi Vis Jacket, XL
