Sioen Dexter Orange Unisex Hi Vis Jacket, XL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
237-6844
Mfr. Part No.:
S101-722Z-XL
Brand:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Product Type

Hi Vis Jacket

Size

XL

Colour

Orange

Gender

Unisex

Hooded

No

Lining Material

100% Polyester Fleece

Outer Material

100% Polyester

Series

Dexter

Resistance Features

Windproof

Closure Type

Zip

Standards/Approvals

EN ISO 20471, EN ISO 13688, annex II - § 1, § 3.7

RoHS Status: Exempt

COO (Country of Origin):
MM
The SIONE Dexter Hi-vis softshell jacket protects you against the wind thanks to the standing collar and sleeve narrowing with touch and close fastening. The inside of the softshell jacket has been fitted with one inside pocket and a soft fleece that keep

Exterior straight collar, zip closure with chin protection, 1 inset chest pocket with zip closure, 2 inset pockets with zip closure, round sleeves, sleeve narrowing by touch and close fastening, long zip pullers for extra comfort while opening the zipper, back length 75 cm (L)

Interior 1 inside pocket

Fabric 2-layer bonded softshell 100% polyester stretch + 100% polyester fleece inside; ± 250 g/m²

  • RS Stock No. 2376839
  • Mfr. Part No. S101-722Z-2XL
Each
$192.92
  • RS Stock No. 0100710
  • Mfr. Part No. 3726A2FE0FC1XL
Each
$179.97
  • RS Stock No. 2376730
  • Mfr. Part No. PR515-XL
Each
$157.76
  • RS Stock No. 2376735
  • Mfr. Part No. PR535-XL
Each
$137.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy