Delta Plus Black/Green/White/Yellow Unisex Hi Vis Fleece Jacket, M

Unavailable
RS will no longer stock this product.
RS Stock No.:
218-2967
Mfr. Part No.:
ZENITOMTM
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

M

Colour

Black/Green/White/Yellow

Clothing Type

Fleece Jacket

Gender

Unisex

Hooded

No

Material Properties

Hi-Vis

Outer Material

Polyester

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus high visibility jacket in polyester polar fleece jacket. Zip fastening. Elasticated cuffs. 2 pockets. High visibility: Class 2 - Silver colour - Shoulder belt and parallel assembly

Polyester polar fleece 280 g/m² Retro-reflective sewn bands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy