Delta Plus ZENITH Green, Yellow, White, Black Unisex Hi Vis Fleece Jacket, 2XL

Unavailable
RS will no longer stock this product.
RS Stock No.:
218-2970
Mfr. Part No.:
ZENITOMXX
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

2XL

Product Type

Hi Vis Fleece Jacket

Colour

Green, Yellow, White, Black

Gender

Unisex

Hooded

No

Outer Material

Polyester

Series

ZENITH

Resistance Features

Hi-Vis

Closure Type

Zipper

Standards/Approvals

CE, EN ISO 13688:2013, EN ISO 20471:2013

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus high visibility jacket in polyester polar fleece jacket. Zip fastening. Elasticated cuffs. 2 pockets. High visibility: Class 2 - Silver colour - Shoulder belt and parallel assembly

Polyester polar fleece 280 g/m² Retro-reflective sewn bands

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy