Delta Plus SOCCIAHV Black, Yellow Unisex Jacket, L
- RS Stock No.:
- 805-831
- Mfr. Part No.:
- SOCHVJAGT
- Brand:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
$157.43
(exc. GST)
$173.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.43 |
*price indicative
- RS Stock No.:
- 805-831
- Mfr. Part No.:
- SOCHVJAGT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Black, Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester | |
| Outer Material | 4% Elastane, 96% Polyester, Softshell | |
| Series | SOCCIAHV | |
| Closure Type | Zipper Fastening | |
| Resistance Features | High Visibility, Water Resistant | |
| Standards/Approvals | EN ISO | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size L | ||
Product Type Jacket | ||
Colour Black, Yellow | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester | ||
Outer Material 4% Elastane, 96% Polyester, Softshell | ||
Series SOCCIAHV | ||
Closure Type Zipper Fastening | ||
Resistance Features High Visibility, Water Resistant | ||
Standards/Approvals EN ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS High visibility softshell is designed for optimal body protection in hazardous or low-light environments. This Class 2 garment features removable sleeves and segmented bands to enhance visibility while ensuring comfort and ease of use.
4-way stretch fabric allows for total freedom of movement
Constructed with a water-repellent fabric to keep you dry in light rain
Features removable sleeves for versatility in changing temperatures
Composed of 96% recycled polyester for an eco-friendly choice
