Delta Plus SOCCIAHV Black, Yellow Unisex Jacket, XL
- RS Stock No.:
- 805-832
- Mfr. Part No.:
- SOCHVJAXG
- Brand:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
$157.43
(exc. GST)
$173.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.43 |
*price indicative
- RS Stock No.:
- 805-832
- Mfr. Part No.:
- SOCHVJAXG
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Black, Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester | |
| Outer Material | 4% Elastane, 96% Polyester, Softshell | |
| Series | SOCCIAHV | |
| Resistance Features | High Visibility, Water Resistant | |
| Closure Type | Zipper Fastening | |
| Standards/Approvals | EN ISO | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size XL | ||
Product Type Jacket | ||
Colour Black, Yellow | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester | ||
Outer Material 4% Elastane, 96% Polyester, Softshell | ||
Series SOCCIAHV | ||
Resistance Features High Visibility, Water Resistant | ||
Closure Type Zipper Fastening | ||
Standards/Approvals EN ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS High visibility softshell is designed for outdoor use, featuring removable sleeves and segmented bands to ensure optimal safety in low light or hazardous conditions.
Class 2 EN ISO 20471 certified for visibility after 25 washes
Constructed from 100% recycled polyester, promoting sustainability
Water-repellent fabric provides protection against light rain
4-way stretch fabric offers freedom of movement during work activities
