Delta Plus SOCCIAHV Black, Orange Unisex Jacket, XXL

N

This image is representative of the product range

Subtotal (1 unit)*

$157.43

(exc. GST)

$173.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.43

*price indicative

RS Stock No.:
805-902
Mfr. Part No.:
SOCHVORXX
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Jacket

Size

XXL

Colour

Black, Orange

Gender

Unisex

Hooded

No

Lining Material

Polyester

Outer Material

4% Elastane, 96% Polyester, Softshell

Series

SOCCIAHV

Closure Type

Zipper Fastening

Resistance Features

High Visibility, Water Resistant

Standards/Approvals

EN ISO

RoHS Status: Exempt

COO (Country of Origin):
CN
The DELTA PLUS High visibility softshell jacket offers exceptional protection in low light environments, featuring removable sleeves and segmented bands for enhanced visibility. This versatile garment combines comfort with practicality for outdoor work.

Constructed from 96% recycled polyester for environmental consideration

Lightweight, water-repellent fabric keeps you dry during light rain

4-way stretch technology provides freedom of movement

Designed with removable sleeves for versatility in changing temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy