Delta Plus SOCCIAHV Black, Yellow Unisex Jacket, M
- RS Stock No.:
- 805-830
- Mfr. Part No.:
- SOCHVJATM
- Brand:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
$157.43
(exc. GST)
$173.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.43 |
*price indicative
- RS Stock No.:
- 805-830
- Mfr. Part No.:
- SOCHVJATM
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Black, Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester | |
| Outer Material | 4% Elastane, 96% Polyester, Softshell | |
| Series | SOCCIAHV | |
| Closure Type | Zipper Fastening | |
| Resistance Features | High Visibility, Water Resistant | |
| Standards/Approvals | EN ISO | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size M | ||
Product Type Jacket | ||
Colour Black, Yellow | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester | ||
Outer Material 4% Elastane, 96% Polyester, Softshell | ||
Series SOCCIAHV | ||
Closure Type Zipper Fastening | ||
Resistance Features High Visibility, Water Resistant | ||
Standards/Approvals EN ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS High visibility softshell is designed for outdoor use, featuring removable sleeves and segmented bands to ensure safety in low light environments. Perfect for professionals needing reliable body protection.
Constructed from water-repellent fabric to keep you dry in light rain
Equipped with removable sleeves for versatility in changing temperatures
Incorporates 4-way stretch material for unrestricted movement
Features reflective segmented tapes for increased visibility
