Delta Plus Grafizhv Black, Yellow Unisex Jacket, L
- RS Stock No.:
- 805-920
- Mfr. Part No.:
- GRAHVJAGT
- Brand:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
$198.41
(exc. GST)
$218.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.41 |
*price indicative
- RS Stock No.:
- 805-920
- Mfr. Part No.:
- GRAHVJAGT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Black, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Outer Material | 100% Recycled Polyester | |
| Series | Grafizhv | |
| Closure Type | Zipper Fastening | |
| Resistance Features | High Visibility, Water Resistant, Wind Resistant | |
| Standards/Approvals | En343 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Jacket | ||
Size L | ||
Colour Black, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Outer Material 100% Recycled Polyester | ||
Series Grafizhv | ||
Closure Type Zipper Fastening | ||
Resistance Features High Visibility, Water Resistant, Wind Resistant | ||
Standards/Approvals En343 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS High visibility parka is designed for outdoor use, providing waterproof and windproof protection while ensuring breathability and anti-bacterial properties for enhanced comfort during extended wear.
Lightweight clothing for refined comfort
Breathable fabric optimises moisture transfer
Waterproof, keeping you dry in heavy rain
Durably certified EN ISO 20471 after 25 washes
- RS Stock No. 0805831
- Mfr. Part No. SOCHVJAGT
Each
$157.43
- RS Stock No. 0805907
- Mfr. Part No. LUTHVJAGT
Each
$185.45
- RS Stock No. 0805922
- Mfr. Part No. GRAHVJAXX
Each
$198.41
- RS Stock No. 0805926
- Mfr. Part No. GRAHVORGT
Each
$198.41











