Parker, Self-Colour Steel Hex Nut M30 x 2, ISO 8434

Subtotal (1 box of 15 units)*

$548.90

(exc. GST)

$603.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$548.90$36.593

*price indicative

RS Stock No.:
279-8547
Mfr. Part No.:
FM22LSSA
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Size

M30 x 2

Product Type

Hex Nut

Material

Steel

Finish

Self-Colour

Overall Height

20mm

Hex Size Across Flat

36mm

Standards/Approvals

ISO 8434

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker EO2-Functional nut is a DIN fitting components for high pressure hydraulic tube fittings. It is for Hydraulic Fluids, Chemical Fluids, Fuels, Gases, Steam. It is applicable in agriculture, automotive, construction, Industrial manufacturing equi

High corrosion resistance to aggressive media and environmental influences

Good quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy