Parker Stainless Steel Hex Nut M52 x 2, ISO 8434
- RS Stock No.:
- 281-2609
- Mfr. Part No.:
- M38SEODURX
- Brand:
- Parker
Subtotal (1 box of 5 units)*
$977.98
(exc. GST)
$1,075.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $977.98 | $195.596 |
*price indicative
- RS Stock No.:
- 281-2609
- Mfr. Part No.:
- M38SEODURX
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hex Nut | |
| Size | M52 x 2 | |
| Material | Stainless Steel | |
| Overall Height | 32.5mm | |
| Hex Size Across Flat | 60mm | |
| Standards/Approvals | ISO 8434 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hex Nut | ||
Size M52 x 2 | ||
Material Stainless Steel | ||
Overall Height 32.5mm | ||
Hex Size Across Flat 60mm | ||
Standards/Approvals ISO 8434 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Brass Nut is an Ermeto DIN fitting component for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series EO PSR, EO2, EO2 FORM.
High corrosion resistance
Compliance to ISO 8434
Related links
- Parker Steel Hydraulic Fitting M52 x 2, ISO 8434
- Parker Stainless Steel Hydraulic Fitting M30 x 2, ISO 8434
- Parker Stainless Steel Hydraulic Fitting M36 x 2, ISO 8434
- Parker Steel Hydraulic Fitting M42 x 2, ISO 8434
- Parker Steel Hydraulic Fitting M36 x 2, ISO 8434
- Parker Steel Hydraulic Fitting M45 x 2, ISO 8434
- Parker Steel Hydraulic Fitting M30 x 2, ISO 8434
- Parker Stainless Steel Hydraulic Fitting M18 x 1.5, ISO 8434
