Parker Stainless Steel Hex Nut M30 x 2, ISO 8434
- RS Stock No.:
- 280-7524
- Mfr. Part No.:
- GM22L71X
- Brand:
- Parker
Subtotal (1 box of 5 units)*
$472.69
(exc. GST)
$519.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $472.69 | $94.538 |
*price indicative
- RS Stock No.:
- 280-7524
- Mfr. Part No.:
- GM22L71X
- Brand:
- Parker
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
| Brand | Parker | |
| Size | M30 x 2 | |
| Product Type | Hex Nut | |
| Material | Stainless Steel | |
| Hex Size Across Flat | 41mm | |
| Overall Height | 8mm | |
| Standards/Approvals | ISO 8434 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Size M30 x 2 | ||
Product Type Hex Nut | ||
Material Stainless Steel | ||
Hex Size Across Flat 41mm | ||
Overall Height 8mm | ||
Standards/Approvals ISO 8434 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Locknut for Bulkhead is an accessories for Ermeto hydraulic DIN fittings. Suitable for general hydraulic applications.
Leak free system
Compliance to DIN ISO 8434
Related links
- Parker Steel Hydraulic Fitting M30 x 2, ISO 8434
- Parker Stainless Steel Hydraulic Fitting M36 x 2, ISO 8434
- Parker Stainless Steel Hydraulic Fitting M52 x 2, ISO 8434
- Parker Steel Hydraulic Fitting M42 x 2, ISO 8434
- Parker Steel Hydraulic Fitting M36 x 2, ISO 8434
- Parker Steel Hydraulic Fitting M52 x 2, ISO 8434
- Parker Steel Hydraulic Fitting M45 x 2, ISO 8434
- Parker Stainless Steel Hydraulic Fitting M18 x 1.5, ISO 8434