Parker Stainless Steel Hex Nut M36 x 2, ISO 8434

Subtotal (1 box of 5 units)*

$477.46

(exc. GST)

$525.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$477.46$95.492

*price indicative

RS Stock No.:
281-2606
Mfr. Part No.:
M25SEODURX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Size

M36 x 2

Product Type

Hex Nut

Material

Stainless Steel

Hex Size Across Flat

46mm

Overall Height

27mm

Standards/Approvals

ISO 8434

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Brass Nut is an Ermeto DIN fitting component for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series EO PSR, EO2, EO2 FORM.

High corrosion resistance

Compliance to ISO 8434

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy