RND Polyamide Dome Nut M3, DIN 1587
- RS Stock No.:
- 492-208
- Distrelec Article No.:
- 302-83-338
- Mfr. Part No.:
- RND 610-00751
- Brand:
- RND
Subtotal (1 pack of 50 units)*
$9.93
(exc. GST)
$10.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 373 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $9.93 | $0.199 |
*price indicative
- RS Stock No.:
- 492-208
- Distrelec Article No.:
- 302-83-338
- Mfr. Part No.:
- RND 610-00751
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Size | M3 | |
| Product Type | Dome Nut | |
| Material | Polyamide | |
| Hex Size Across Flat | 5.5mm | |
| Overall Height | 6mm | |
| Standards/Approvals | DIN 1587 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Size M3 | ||
Product Type Dome Nut | ||
Material Polyamide | ||
Hex Size Across Flat 5.5mm | ||
Overall Height 6mm | ||
Standards/Approvals DIN 1587 | ||
- COO (Country of Origin):
- DE
The RND Metric polyamide dome nut is engineered for impeccable performance in demanding environments. Its lightweight design combined with exceptional durability makes it an ideal choice for various applications, especially when weight and reliability are critical. The dome shape ensures a lower profile, reducing the risk of snagging while maintaining a secure fastening. Built to withstand oils, greases, and solvents, this product offers versatility in usage scenarios where exposure to such substances is a concern. Additionally, its self extinguishing properties enhance safety during installation and operation, making it a dependable choice. This dome nut is also wear resistant and non conductive, making it suitable for a wide range of electronic and hardware applications.
Can withstand exposure to harsh chemicals
Designed to provide a secure and stable fit
Low profile design minimises snagging risks
Enhances safety with self extinguishing capabilities
Offers excellent resistance to wear and tear
Non conductive feature is perfect for electrical applications
Lightweight construction aids in overall efficiency
