RS PRO, Bright Zinc Stainless Steel Dome Nut, DIN 1587, Metric
- RS Stock No.:
- 293-094
- Distrelec Article No.:
- 304-17-405
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$35.43
(exc. GST)
$38.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $35.43 | $0.709 | - |
| 5 + | $29.17 | $0.583 | 17% |
*price indicative
- RS Stock No.:
- 293-094
- Distrelec Article No.:
- 304-17-405
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | M8 | |
| Product Type | Dome Nut | |
| Thread | Metric | |
| Material | Stainless Steel | |
| Finish | Bright Zinc | |
| Overall Height | 15mm | |
| Standards/Approvals | DIN 1587 | |
| Thread Direction | Right Hand | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size M8 | ||
Product Type Dome Nut | ||
Thread Metric | ||
Material Stainless Steel | ||
Finish Bright Zinc | ||
Overall Height 15mm | ||
Standards/Approvals DIN 1587 | ||
Thread Direction Right Hand | ||
Grade A4 | ||
- COO (Country of Origin):
- CN
RS PRO M8 Bright Zinc-Plated Steel Dome Nut
Use this steel dome nut from RS PRO to cover projecting threads from screws and bolts. It prevents snagging hazards and provides an attractive, neat finish to your equipment or building.
This nut has a metric M8 thread size, so it's compatible with common bolts and fixtures. The steel material provides high strength, and the zinc plating ensures resistance to corrosion. This makes for a durable component that will last a long time, even in harsh outdoor environments.
The dome nut is manufactured to DIN 6923 standards for hexagonal flanged nuts, meaning it's a versatile component that fits many common screws and bolts. This makes it easy to incorporate into your existing set-up. As part of our trusted RS PRO range, this product has been tested by engineers to ensure consistency and reliability.
Features and Benefits
BZP Steel Dome Nuts
The RS Pro dome nuts are made using a Zinc plated Steel meeting the requirements of DIN6923. The dome nuts are metric threaded and are highly corrosion resistant. It makes these dome nuts useful in many applications from architecture, petrochemical, mineral processing and other industries.
Features and Benefits
Zinc plated Steel to DIN 6923;Metric threaded;Polished finish
Standards
DIN6923
