RS PRO, Plain Stainless Steel Dome Nut, DIN 1587, Metric
- RS Stock No.:
- 797-6080
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$119.44
(exc. GST)
$131.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $119.44 | $4.778 | - |
| 5 + | $98.29 | $3.932 | 17% |
*price indicative
- RS Stock No.:
- 797-6080
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Dome Nut | |
| Size | M16 | |
| Thread | Metric | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Overall Height | 28mm | |
| Standards/Approvals | DIN 1587 | |
| Thread Direction | Right Hand | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Dome Nut | ||
Size M16 | ||
Thread Metric | ||
Material Stainless Steel | ||
Finish Plain | ||
Overall Height 28mm | ||
Standards/Approvals DIN 1587 | ||
Thread Direction Right Hand | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
RS PRO A2 Stainless Steel Dome Nuts
From the trusted RS PRO brand, these dome nuts are ideal for applications where it is desired to hide or cover the end of a projecting screw thread. The dome shape can eliminate the possibility of snagging edges, which is ideal for capping off flexible threaded rods. The dome has a hexagon flange which is ideal for both hand and tool tightening for the application of appropriate torque. This flange also may eliminate the need for a washer to distribute the pressure of the nut.
The RS Pro dome nuts are made using a type 304 Stainless Steel meeting the requirements of DIN1587. The dome nuts are metric threaded and are highly corrosion resistant. It makes these dome nuts useful in many applications from architecture, petrochemical, mineral processing and other industries.
There are a variety of metric sizes available
248-4387 is an M3 A2 Stainless Steel Dome Nut;248-4393 is an M4 A2 Stainless Steel Dome Nut;248-4400 is an M5 A2 Stainless Steel Dome Nut;248-4416 is an M6 A2 Stainless Steel Dome Nut;248-4422 is an M8 A2 Stainless Steel Dome Nut;248-4438 is an M10 A2 Stainless Steel Dome Nut;248-4444 is an M12 A2 Stainless Steel Dome Nut;797-6080 is an M16 A2 Stainless Steel Dome Nut;797-6099 is an M20 A2 Stainless Steel Dome Nut
Features and Benefits
Dome nuts with hexagonal flange Metric sizes ;DIN 1587 ;Type 304 Stainless Steel
Applications
Dome nuts, sometimes called acorn nuts, are a versatile fastener used for aesthetic and practical reasons wherever a bare screw thread is a concern. Unlike using standard nut fixings, a dome nut completely covers the end of a screw. As such, it can be used in lieu of, or on top of, fastening nuts. These domed nuts can be used to cap threaded bars or make sure a surface is snag-free.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Standards
DIN1587
