GearWrench 7 piece Metric

Subtotal (1 unit)*

$53.22

(exc. GST)

$58.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.22

*price indicative

RS Stock No.:
286-5107
Mfr. Part No.:
83516
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Imperial or Metric

Metric

Number of Pieces

7

RoHS Status: Exempt

COO (Country of Origin):
TW
The GearWrench 7 piece metric t-handle ball end hex key set includes hex keys made from alloy steel to deliver maximum strength and resist rotational distortion. Ball end design provides increased access at 25 degrees, and t-handles offer a comfort grip for non-slip use and greater torque.

Ball End design provides increased access, increasing entry angle to 25 degrees
Keys made with alloy steel for maximum strength and to resist rotational distortion
Chamfered edges on both ends help guide the key into the fastener smoothly and quickly
Comfort dual material grip allows for added torque and non-slip use

Related links