Subtotal (1 unit)*
$81.02
(exc. GST)
$89.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.02 |
*price indicative
- RS Stock No.:
- 286-5097
- Mfr. Part No.:
- 83505
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Imperial or Metric | Metric | |
| Number of Pieces | 26 | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Imperial or Metric Metric | ||
Number of Pieces 26 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The GearWrench 26 piece SAE and metric ball end hex key set includes hex keys made from alloy steel to deliver maximum strength and resist rotational distortion. Chamfered edges help slide the hex keys easily into fasteners, and a clearly labeled caddy offers convenient storage. Ball End design provides greater access, increasing entry angle to 25 degree.
Keys made with alloy steel for maximum strength and to resist rotational distortion
Chamfered edges on both ends help guide the key into the fastener smoothly and quickly
Ball end design provides greater access, increasing entry angle to 25 degrees
Short or long side can be used, providing better access and speed in all situations
Chamfered edges on both ends help guide the key into the fastener smoothly and quickly
Ball end design provides greater access, increasing entry angle to 25 degrees
Short or long side can be used, providing better access and speed in all situations
Related links
- GearWrench 26 piece Metric
- GearWrench 26 piece Metric 2.5 mm 3 mm 4 mm 5 mm 7 mm 9 mm, 10 mm
- GearWrench 26-Piece Imperial 1/4 in Deep Socket/Standard Socket Set with Ratchet, 12 point
- Wera 26-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted
- GearWrench 7 piece Metric
- GearWrench 17 piece Metric
- GearWrench 8 piece Metric
- GearWrench 25 piece Metric
