GearWrench 7-Piece 1/4 in Hexagon

Subtotal (1 unit)*

$53.22

(exc. GST)

$58.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.22

*price indicative

RS Stock No.:
286-5106
Mfr. Part No.:
83515
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Hex Key

Drive Size

1/4 in

Number of Pieces

7

Socket Type

Hexagon

Insulated

No

Overall Length

6.5in

Material

Alloy Steel

Standards/Approvals

ASME Standard

Drive Type

Hex

Set Contents

Keys

RoHS Status: Exempt

COO (Country of Origin):
TW
The GearWrench 7 Piece SAE t-handle ball end hex key set includes hex keys made from alloy steel to deliver maximum strength and resist rotational distortion. Ball end design provides increased access at 25 degrees, and t-handles offer a comfort grip for non-slip use and greater torque.

Ball End design provides increased access, increasing entry angle to 25 degrees

Keys made with alloy steel for maximum strength and to resist rotational distortion

Chamfered edges on both ends help guide the key into the fastener smoothly and quickly

Comfort dual material grip allows for added torque and non-slip use