Subtotal (1 unit)*
$46.27
(exc. GST)
$50.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.27 |
*price indicative
- RS Stock No.:
- 286-5101
- Mfr. Part No.:
- 83510
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Imperial or Metric | Metric | |
| Number of Pieces | 17 | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Imperial or Metric Metric | ||
Number of Pieces 17 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The GearWrench 17 Piece SAE/Metric Folding hex key set offers an organized and durable solution for hex key needs. The set includes 2 folding hex key sets, 1 SAE and 1 metric. Hex keys are constructed from alloy steel that provides maximum strength and durability, and fold up into dual material handle for efficient organization and comfortable use.
Keys made with alloy steel for maximum strength and to resist rotational distortion
Chamfered edges on both ends help guide the key into the fastener smoothly and quickly
Handle constructed from dual material and designed for comfort
Keys rotate 270 degrees for greater access and torque
Chamfered edges on both ends help guide the key into the fastener smoothly and quickly
Handle constructed from dual material and designed for comfort
Keys rotate 270 degrees for greater access and torque
Related links
- GearWrench 17 piece Metric
- GearWrench 17-Piece Wrench Set 9 11 13 15 17 19 21 24 Alloy Steel
- BETA 17-Piece Metric 1/4 Standard Socket Set , Hexagon
- Teng Tools 17-Piece Metric 1/2 in Standard Socket Set , 6 point; 12 point
- GearWrench 7 piece Metric
- GearWrench 8 piece Metric
- GearWrench 26 piece Metric
- GearWrench 25 piece Metric
