SAM L Metric Hex Key, Hex size 8 mm
- RS Stock No.:
- 270-9969
- Mfr. Part No.:
- 67-PT8-FME
- Brand:
- SAM
Subtotal (1 unit)*
$53.00
(exc. GST)
$58.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.00 |
*price indicative
- RS Stock No.:
- 270-9969
- Mfr. Part No.:
- 67-PT8-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 8 mm | |
| Short or Long Arm | Short, Long | |
| Overall Length | 207mm | |
| End Type | Hex Ball End | |
| Overall Width | 112mm | |
| Standards/Approvals | ISO 2936, NF ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 8 mm | ||
Short or Long Arm Short, Long | ||
Overall Length 207mm | ||
End Type Hex Ball End | ||
Overall Width 112mm | ||
Standards/Approvals ISO 2936, NF ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM male key with 6-flat with spherical head and L-shaped handle plus clip. It has long blade for strong tightening and short blade to solve accessibility matters.
burnish presentation
