SAM L Metric Hex Key, Hex size 45 mm
- RS Stock No.:
- 208-293
- Mfr. Part No.:
- 66-PTX45-FME
- Brand:
- SAM
Subtotal (1 unit)*
$73.36
(exc. GST)
$80.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.36 |
*price indicative
- RS Stock No.:
- 208-293
- Mfr. Part No.:
- 66-PTX45-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 45 mm | |
| Short or Long Arm | Long | |
| Overall Length | 210mm | |
| Non-Sparking | No | |
| Finish | Nickel Plated | |
| Material | Steel (Chrome Vanadium Likely) | |
| Overall Width | 19mm | |
| Standards/Approvals | NF EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 45 mm | ||
Short or Long Arm Long | ||
Overall Length 210mm | ||
Non-Sparking No | ||
Finish Nickel Plated | ||
Material Steel (Chrome Vanadium Likely) | ||
Overall Width 19mm | ||
Standards/Approvals NF EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
66-PTX45-FME
The SAM Outillage male Torx keys with L-shaped handle offer a blend of safety and functionality with its ergonomic handle and FME stainless steel clip to secure the tool. The long blade ensures efficient tightening while the short blade provides easy access to tight spaces. Designed for rigorous use, this key combines durability with an anti-dropping feature, making it an essential addition to any professional or DIY toolkit.
Ergonomic two-material handle enhances grip and comfort
Long blade facilitates powerful tightening
Short blade designed for access in tight areas
Burnished finish improves tool durability
FME stainless steel clip prevents accidental drops
