Expert by Facom 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS Stock No.:
- 255-2774
- Mfr. Part No.:
- E113929
- Brand:
- Expert by Facom
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$25.85
(exc. GST)
$28.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $25.85 | - |
| 15 - 39 | $24.80 | 4% |
| 40 + | $23.75 | 8% |
*price indicative
- RS Stock No.:
- 255-2774
- Mfr. Part No.:
- E113929
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1.5 → 10 mm | |
| Short or Long Arm | Short | |
| End Type | Hex End | |
| Non-Sparking | No | |
| Height Safe | No | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1.5 → 10 mm | ||
Short or Long Arm Short | ||
End Type Hex End | ||
Non-Sparking No | ||
Height Safe No | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Expert by Facom set of 9 hex keys is folding key set for easy storage and transport. It include zinc-plated chrome steel wrenches.
Short hex keys set
Related links
- Expert by Facom 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Facom 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 7 mm, 8 mm
- Facom 9 piece L Metric Hex Key Set, Hex size 3/32 to 3/8 in
- Facom 9 piece L Metric Hex Key Set 1.5 mm 2 mm 4 mm 6 mm, 8 mm
- Facom 9 piece L Metric Hex Key Set 1.5 mm 2.5 mm 4.0 mm 6.0 mm, 8.0 mm
- Bahco 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- RS PRO 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- CK 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm