Wiha 7 piece L Metric Hex Key Set, Hex size 1.5 → 6 mm

Subtotal (1 unit)*

$37.85

(exc. GST)

$41.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.85

*price indicative

RS Stock No.:
280-5779
Distrelec Article No.:
180-33-953
Mfr. Part No.:
23035
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Hex Key Set

Unit of Measure

Metric

Number of Pieces

7

Shape

L

Hex Size

1.5 → 6 mm

Finish

Electro Plated

Material

Chrome Vanadium Steel

Standards/Approvals

ISO 3166-1

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wiha Tools L key set is a Multitool PocketStar L key set which has 7 L key. The PocketStar L-key set impresses thanks to optimal handling and functional benefit, embodied in a large number of practical features. The seven L-keys are stored in a handy, space saving folding holder. An ingenious opening button allows the user to easily select the required key size.

Simple operation

Robust casing with eject button

Desired drive can be used quickly

Most common drives cleverly organized in one tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy