Wiha 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS Stock No.:
- 249-8800
- Distrelec Article No.:
- 110-43-823
- Mfr. Part No.:
- 35480
- Brand:
- Wiha
Subtotal (1 unit)*
$103.47
(exc. GST)
$113.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.47 |
*price indicative
- RS Stock No.:
- 249-8800
- Distrelec Article No.:
- 110-43-823
- Mfr. Part No.:
- 35480
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 10 | |
| Shape | L | |
| Hex Size | 1.5 → 10 mm | |
| Short or Long Arm | Long | |
| Non-Sparking | No | |
| End Type | Hexagonal Ball | |
| Height Safe | No | |
| Finish | Matt Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 2936L | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 10 | ||
Shape L | ||
Hex Size 1.5 → 10 mm | ||
Short or Long Arm Long | ||
Non-Sparking No | ||
End Type Hexagonal Ball | ||
Height Safe No | ||
Finish Matt Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 2936L | ||
- COO (Country of Origin):
- DE
The Wiha Tools 35480 L-key set in ProStar holder simplifies your work, the ball end facilitates access to screws and allows you to work at an angle of up to 25 degrees,increases your efficiency and improved accessibility,space saving ProStar allows the easy removal of each key without moving any others.
Chrom-vanadium steel material
quantity in set 10
matt chrome plated surfaces
possibility of suspending the hook
hardened
high manufacturing precision.
Related links
- Wiha 10 piece L Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 11 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS PRO 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 10 piece L Hex Key Set, Hex size 1.5 to 10 mm
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5-10 mm
