Wiha 1 piece L Metric Hex Key Set, Hex size 2.5 mm
- RS Stock No.:
- 280-5748
- Distrelec Article No.:
- 180-31-804
- Mfr. Part No.:
- 01395
- Brand:
- Wiha
Subtotal (1 unit)*
$5.17
(exc. GST)
$5.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.17 |
*price indicative
- RS Stock No.:
- 280-5748
- Distrelec Article No.:
- 180-31-804
- Mfr. Part No.:
- 01395
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 1 | |
| Shape | L | |
| Hex Size | 2.5 mm | |
| End Type | Hex Ball End | |
| Finish | Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 1 | ||
Shape L | ||
Hex Size 2.5 mm | ||
End Type Hex Ball End | ||
Finish Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wiha Tools L key has hexagonal ball end. The ball end enables the user to work at angles up to 25 degree. This L key made from chrome-vanadium steel, through hardened with chrome-plated.
Based on ISO 2936L standard
Especially for screws that are difficult to access
Related links
- Wiha 1 piece L Metric Hex Key, Hex size 2.5 mm
- RS PRO 10 piece L Metric Hex Key Set, Hex size 2.5 mm
- Bondhus 6 piece L Metric Hex Key Set, Hex size 2.5 to 8 mm
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 2.5 to 10 mm
- Bahco 7 piece L Metric Hex Key Set, Hex size 2.5 to 10 mm
- Wiha 14 piece L Metric Hex Key Set, Hex size 5.6 mm
- Wiha 5 piece L Metric Hex Key Set, Hex size 0.7 → 2 mm
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
