SAM L Metric Hex Key, Hex size 10 mm

Subtotal (1 unit)*

$60.14

(exc. GST)

$66.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.14

*price indicative

RS Stock No.:
270-9964
Mfr. Part No.:
67-PT10-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hex Key

Unit of Measure

Metric

Shape

L

Hex Size

10 mm

Short or Long Arm

Short, Long

Overall Length

207mm

End Type

Hex Ball End

Standards/Approvals

ISO 2936, NF ISO 2936

Overall Width

112mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM male key with 6-flat with spherical head and L-shaped handle plus clip. It has long blade for strong tightening and short blade to solve accessibility matters.

burnish presentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy