Wera L Imperial Hex Key Set, Hex size 3/8 x 224
- RS Stock No.:
- 266-5698
- Mfr. Part No.:
- 05072405001
- Brand:
- Wera
Subtotal (1 unit)*
$52.07
(exc. GST)
$57.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.07 |
*price indicative
- RS Stock No.:
- 266-5698
- Mfr. Part No.:
- 05072405001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial | |
| Shape | L | |
| Hex Size | 3/8 x 224 | |
| Short or Long Arm | Long | |
| Overall Length | 224mm | |
| Finish | Stainless Steel | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Overall Width | 42mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial | ||
Shape L | ||
Hex Size 3/8 x 224 | ||
Short or Long Arm Long | ||
Overall Length 224mm | ||
Finish Stainless Steel | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Overall Width 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3950 PKL L-key, Imperial, stainless, 3/8" x 224 mm
The Wera High quality L-keys out of stainless steel for imperial hexagonal socket screws by Wera. Stainless steel prevents the formation of extraneous rust. The Hex-Plus profile offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. Hexagonal ballpoint end on the long arm the ballpoint drive profile means that it is possible to swivel the tool axis away from the screw driving axis, thus enabling "round the corner" screw driving.
Solution to the extraneous rust problem fasten stainless screws with stainless tools
For socket head screws
Hex-Plus allows socket head screws to live longer
Hexagonal ballpoint on the long arm
Imperial
Application:
Hexagon socket screws Design Stainless steel Tip Hex-Plus, ball-end hexagon on long arm
Related links
- SAM 12 piece L inch Hex Key Set, Hex size 1.5 to 12 mm
- Bondhus 13 piece L inch Hex Key Set, Hex size 0.05 to 7/32 in
- Bondhus 8 piece T inch Hex Key Set, Hex size 3/32 to 1/4 in
- Wiha 7 piece L pieces inch Hex Key Set, Hex size 1.5 → 6 mm
- Bondhus 13 piece L inch Hex Key Set
- Bondhus 5 piece L inch Hex Key Set
- Wera L Metric Hex Key Set, Hex size 3/32
- SAM 8 piece L inch Hex Key Set
