SAM 12 piece L Metric Hex Key Set, Hex size 1.5 → 12 mm
- RS Stock No.:
- 221-5328
- Mfr. Part No.:
- 62-TR12
- Brand:
- SAM
Subtotal (1 unit)*
$100.51
(exc. GST)
$110.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.51 |
*price indicative
- RS Stock No.:
- 221-5328
- Mfr. Part No.:
- 62-TR12
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 12 | |
| Shape | L | |
| Hex Size | 1.5 → 12 mm | |
| Short or Long Arm | Short | |
| End Type | Hexagon | |
| Standards/Approvals | NF ISO 2936, ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 12 | ||
Shape L | ||
Hex Size 1.5 → 12 mm | ||
Short or Long Arm Short | ||
End Type Hexagon | ||
Standards/Approvals NF ISO 2936, ISO 2936 | ||
RoHS Status: Exempt
The SAM set of 12 short male offset wrenches has male keys for hexagon socket screws. This set has 1.5, 2, 2.5, 3, 4, 5, 6, 7, 8, 9, 10, 12 mm designation.
It is burnish finish product
It has 2080 gram weight
Related links
- SAM 12 piece L inch Hex Key Set
- SAM 12 piece L Metric Hex Key Set, Hex size 1.5 to 12 mm
- Bondhus 13 piece L inch Hex Key Set, Hex size 0.05 to 7/32 in
- SAM 8 piece L inch Hex Key Set
- Wiha 7 piece L pieces inch Hex Key Set, Hex size 1.5 → 6 mm
- Wera L inch Hex Key Set, Hex size 3/8 x 224
- Bondhus 13 piece L inch Hex Key Set
- Bondhus 5 piece L inch Hex Key Set
