Wera 7 piece L Metric Hex Key Set, Hex size 1 x 1.5x90 mm, 1 x 2.0x100 mm, 1 x 2.5x112 mm, 1 x 3.0x126 mm, 1 x 4.0x140
- RS Stock No.:
- 266-5633
- Mfr. Part No.:
- 05022101001
- Brand:
- Wera
Subtotal (1 unit)*
$79.16
(exc. GST)
$87.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.16 |
*price indicative
- RS Stock No.:
- 266-5633
- Mfr. Part No.:
- 05022101001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 7 | |
| Shape | L | |
| Hex Size | 1 x 1.5x90 mm, 1 x 2.0x100 mm, 1 x 2.5x112 mm, 1 x 3.0x126 mm, 1 x 4.0x140 mm, 1 x 5.0x160 mm, 1 x 6.0x180 | |
| Short or Long Arm | Long | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 7 | ||
Shape L | ||
Hex Size 1 x 1.5x90 mm, 1 x 2.0x100 mm, 1 x 2.5x112 mm, 1 x 3.0x126 mm, 1 x 4.0x140 mm, 1 x 5.0x160 mm, 1 x 6.0x180 | ||
Short or Long Arm Long | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
950/7 Hex-Plus Magnet 1 Magnetic L-key set, metric, chrome-plated, 7 pieces
The High quality L-key set for hexagonal socket screws in a practical clip fastener with magnetiser. L-keys with Hex-Plus profile offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The ball-end on the long arm allows for reliable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys. It is often useful when the screw can be held on the L-key by magnetic force. The Wera clips with magnetiser enable this advantage in a flash.
L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
High corrosion protection thanks to chrome-plating
L-keys are quickly to hand thanks to their size markings
Wear-resistant clip with magnetiser
Application:
7-piece set in a two-component clip. For recessed screws, it's often advantageous for the screw to be held on the L-key by magnetic force. The Wera clips with magnetiser/demagnetiser enable a magnetisation/demagnetisation of L-keys in a flash. Hexagon socket screws Design Chrome-plated Tip Hex-Plus, ball-end hexagon on long arm
Related links
- Wera 7 piece L Metric Hex Key Set
- BETA 7 piece L Metric Hex Key Set
- Teng Tools 7 piece L Metric Hex Key Set
- Wiha 7 piece L Metric Hex Key Set, Hex size 1.5 → 6 mm
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 2.5 to 10 mm
- Bahco 7 piece L Metric Hex Key Set, Hex size 2.5 to 10 mm
- Teng Tools 7 piece L Metric Hex Key Set, Hex size 1.59 to 9.53 mm
- Wera 7 piece L Piece Hex Key Set, Hex size 1.5 → 6 mm
