BETA 7 piece Folding Metric Hex Key Set, Hex size 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
- RS Stock No.:
- 234-4692
- Mfr. Part No.:
- 96N/G7
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-4692
- Mfr. Part No.:
- 96N/G7
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 7 | |
| Shape | Folding | |
| Hex Size | 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | |
| Short or Long Arm | Short | |
| End Type | Hex Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 7 | ||
Shape Folding | ||
Hex Size 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | ||
Short or Long Arm Short | ||
End Type Hex Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 7 offset hexagon key wrenches has 2.5, 3, 4, 5, 6, 8, 10 mm size.
It has L shape
