Wera L Metric Hex Key Set, Hex size 12 mm
- RS Stock No.:
- 266-5626
- Mfr. Part No.:
- 05134675001
- Brand:
- Wera
Subtotal (1 unit)*
$25.19
(exc. GST)
$27.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.19 |
*price indicative
- RS Stock No.:
- 266-5626
- Mfr. Part No.:
- 05134675001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Shape | L | |
| Hex Size | 12 mm | |
| Short or Long Arm | Long | |
| Overall Length | 248mm | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Overall Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Shape L | ||
Hex Size 12 mm | ||
Short or Long Arm Long | ||
Overall Length 248mm | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
Overall Width 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
950 PKL L-key, metric, chrome-plated, 12 x 248 mm
The Wera High quality L-keys for hexagonal socket screws. Hex-Plus offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The ball-end on the long arm allows for reliable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
Hexagonal ballpoint on the long arm
High corrosion protection thanks to chrome-plating
Metric
Application:
Hexagon socket screws Design Chrome-plated Tip Hex-Plus, ball-end hexagon on long arm
Related links
- Wera L Metric Hex Key Set, Hex size 12 mm
- RS PRO L Metric Hex Key Set, Hex size 12 mm
- SAM 12 piece L Metric Hex Key Set, Hex size 1.5 to 12 mm
- Bahco 11 piece L Metric Hex Key Set, Hex size 2 → 12 mm
- Facom 12 piece L Metric Hex Key Set 12 mm 2.5 mm 3 mm 5 mm 7 mm 9
- Wera L Metric Hex Key Set, Hex size 5/16
- Wera L Metric Hex Key Set, Hex size 1/4
- Wera L Metric Hex Key Set, Hex size 6.0 mm
