Wera 9 piece L Metric Hex Key Set, Hex size 1.5 x 50 mm → 10 x 125 mm
- RS Stock No.:
- 266-6594
- Distrelec Article No.:
- 300-35-380
- Mfr. Part No.:
- 05133163001
- Brand:
- Wera
Subtotal (1 unit)*
$75.57
(exc. GST)
$83.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.57 |
*price indicative
- RS Stock No.:
- 266-6594
- Distrelec Article No.:
- 300-35-380
- Mfr. Part No.:
- 05133163001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1.5 x 50 mm → 10 x 125 mm | |
| Short or Long Arm | Short | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1.5 x 50 mm → 10 x 125 mm | ||
Short or Long Arm Short | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
950/9 Hex-Plus 3 L-key set, metric, chrome-plated, 9 pieces
The Wera high quality L-key with extra-short arm for use on difficult-to-access screws; for hexagon socket screws. The wear-free clip material ensures secure storage of the L-keys as well as simple removal. The Hex-Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. The ballpoint on the long arm allows dependable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.
L-keys for hexagonal socket screws
Hex-Plus allows socket head screws to live longer
High corrosion protection thanks to chrome-plating
L-keys are quickly to hand thanks to their size markings
Wear-resistant clip material for enhanced durability
Application:
9-piece set in a two-component clip Hexagon socket screws Design Chrome-plated Tip Hex-Plus, ball-end hexagon on long arm
Related links
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Wera 9 piece L Metric Hex Key Set, Hex size 1.5-10 mm
- Wera 9 piece L Metric Hex Key Set 1.5 mm 2 mm 4 mm 6 mm, 8 mm
- Wera 9 piece L Metric Hex Key Set
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
