Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8 in

Subtotal (1 set)*

$96.65

(exc. GST)

$106.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$96.65

*price indicative

RS Stock No.:
255-4983
Mfr. Part No.:
16037
Brand:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Product Type

Hex Key Set

Unit of Measure

Imperial

Number of Pieces

13

Shape

L

Hex Size

0.05 → 3/8 in

Short or Long Arm

Extra Long

Height Safe

No

End Type

Hex End

Non-Sparking

No

Finish

Corrosion Resistant

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Bondhus extra long BLX13XL ball end hex key saves time by quickly funnelling tool into screw. The 25° angle allows natural hand and wrist movements. This set contains 0.050, 1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32, 1/4, 5/16, 3/8 inch hex keys.

Ball End inserts into screw at a 25° angle

Superior Ball End strength and working angle

Works in hard to reach places

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy