Wiha 6 piece T Metric Hex Key Set, Hex size 2.5 → 8 mm
- RS Stock No.:
- 243-6288
- Mfr. Part No.:
- 45620
- Brand:
- Wiha
Subtotal (1 unit)*
$108.13
(exc. GST)
$118.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.13 |
*price indicative
- RS Stock No.:
- 243-6288
- Mfr. Part No.:
- 45620
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 6 | |
| Shape | T | |
| Hex Size | 2.5 → 8 mm | |
| Short or Long Arm | Long | |
| End Type | Hex End | |
| Non-Sparking | No | |
| Height Safe | No | |
| Finish | Matte Chrome | |
| Material | Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 6 | ||
Shape T | ||
Hex Size 2.5 → 8 mm | ||
Short or Long Arm Long | ||
End Type Hex End | ||
Non-Sparking No | ||
Height Safe No | ||
Finish Matte Chrome | ||
Material Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wiha Tools is a l-key with t-handle set comfort grip hexagon with side drive, matt chrome-plated consist of 6-pieces. It is effortless and also comfortable for transmission of high torques thanks to t-handle with comfort grip.
Used for applications in mechanics
Low cost
Related links
- Facom 6 piece T Metric Hex Key Set 3 mm 5 mm 8 mm
- BETA 6 piece T Hex Key Set, Hex size 1/8-3/16-7/32-1/4-5/16-3/8
- Facom 6 piece T Metric Hex Key Set, Hex size 3 - 4 - 5 - 6 - 7 - 8 mm
- Teng Tools 7 piece T-Handle Metric Hex Key Set, Hex size 2.5 to 8 mm
- RS PRO 6 piece T Metric Hex Key Set 3.0 mm 5.0 mm 8.0 mm
- Bondhus 6 piece T Metric Hex Key Set, Hex size 2 to 6 mm
- BETA 11 piece T Hex Key Set, Hex size 2 to 10 mm
- Facom 7 piece T Hex Key Set 3 mm 5 mm 7 mm 9 mm
