BETA 11 piece T Metric Hex Key Set, Hex size 2 → 10 mm
- RS Stock No.:
- 225-2340
- Mfr. Part No.:
- T50
- Brand:
- BETA
Subtotal (1 unit)*
$350.16
(exc. GST)
$385.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $350.16 |
*price indicative
- RS Stock No.:
- 225-2340
- Mfr. Part No.:
- T50
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 11 | |
| Shape | T | |
| Hex Size | 2 → 10 mm | |
| Short or Long Arm | Long | |
| End Type | Hexagon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 11 | ||
Shape T | ||
Hex Size 2 → 10 mm | ||
Short or Long Arm Long | ||
End Type Hexagon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA T50 is the hard thermoformed tray with tool assortment consist of the offset hexagon key wrenches. The size of the hexagon wrenches in set is 2,2.5,3,3.5,4,4.5,5,6,7,8,10 mm.
Hex wrenches is arrange in hard thermoformed tray
Related links
- BETA 11 piece T Hex Key Set
- BETA 6 piece T Hex Key Set, Hex size 1/8-3/16-7/32-1/4-5/16-3/8
- Wiha 6 piece T Hex Key Set, Hex size 2.5 to 8 mm
- Bondhus 8 piece T Metric Hex Key Set, Hex size 2 to 10 mm
- BETA 7 piece T Hex Key Set
- BETA 8 piece T Hex Key Set
- Facom 7 piece T Hex Key Set 3 mm 5 mm 7 mm 9 mm
- BETA 5 piece T Hex Key Set
