RS PRO 6 piece T Metric Hex Key Set, Hex size 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm
- RS Stock No.:
- 144-7565
- Distrelec Article No.:
- 304-03-971
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$84.62
(exc. GST)
$93.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 37 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $84.62 |
| 5 + | $69.67 |
*price indicative
- RS Stock No.:
- 144-7565
- Distrelec Article No.:
- 304-03-971
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 6 | |
| Shape | T | |
| Hex Size | 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm | |
| Short or Long Arm | Long | |
| End Type | Hexagonal Ball | |
| Height Safe | No | |
| Non-Sparking | No | |
| Finish | Chemical Black | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO2936 (formerly DIN 911L) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 6 | ||
Shape T | ||
Hex Size 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm | ||
Short or Long Arm Long | ||
End Type Hexagonal Ball | ||
Height Safe No | ||
Non-Sparking No | ||
Finish Chemical Black | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO2936 (formerly DIN 911L) | ||
RoHS Status: Exempt
T-handle allows effective use of either end of key
Combines standard hexagon profile on short end with spherical hexagon head on long end, giving working angle of up to 30° Ideal for use in restricted access areas
Compatible with all commercially available hexagon socket head screws
Hex-Plus is highly effective for removing/loosening stubborn seized fasteners – gives up to 20% increased torque loads
Related links
- Irwin 8 piece T Metric Hex Key Set 2.5 mm 3.0 mm 5.0 mm 8.0 mm
- Facom 9 piece L Metric Hex Key Set 1.5 mm 2.5 mm 4.0 mm 6.0 mm, 8.0 mm
- RS PRO 9 piece L Metric Hex Key Set 1.5 mm 4.0 mm 6.0 mm, 8.0 mm
- CK 9 piece L Metric Hex Key Set 1.5 mm 2.5 mm 4.0 mm 6.0 mm, 8.0 mm
- RS PRO 9 piece L Metric Hex Key Set 1.5 mm 2.5 mm 4.0 mm 6.0 mm, 8.0 mm
- Facom 5 piece T Metric Hex Key Set 4.0 mm 6.0 mm, 8.0 mm
- Bahco 6 piece T Metric Hex Key Set 3 mm 5.0 mm 8.0 mm
- Facom 12 piece Hexagon Hex Key Set 12.0 mm 2.0 mm 3.0 mm 5.0 mm
