BETA 6 piece T Imperial Hex Key Set, Hex size 1/8-3/16-7/32-1/4-5/16-3/8
- RS Stock No.:
- 226-9341
- Mfr. Part No.:
- 951AS/S6X
- Brand:
- BETA
Subtotal (1 unit)*
$499.04
(exc. GST)
$548.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $499.04 |
*price indicative
- RS Stock No.:
- 226-9341
- Mfr. Part No.:
- 951AS/S6X
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Number of Pieces | 6 | |
| Shape | T | |
| Hex Size | 1/8-3/16-7/32-1/4-5/16-3/8 | |
| Short or Long Arm | Long | |
| End Type | Hexagonal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Number of Pieces 6 | ||
Shape T | ||
Hex Size 1/8-3/16-7/32-1/4-5/16-3/8 | ||
Short or Long Arm Long | ||
End Type Hexagonal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 951AS series is set of the 6 t handle wrenches with three hexagon male ends. The size of this hexagon wrench is the 1/8,3/16,7/32,1/4,5/16,3/8 inch.
Accurate working and tailored heat treatment
Blades of these tools boast top end torsional characteristics
Related links
- Facom 6 piece Metric Hex Key Set, Hex size 5/32-3/16-7/32-1/4-5/16-3/8
- Facom Hexagon Imperial Hex Key Set, Hex size 3/32 - 1/8 - 5/32 - 3/16 - 7/32 - 1/4 - 5/16 - 3/8in
- BETA 6 piece T Hex Key Set
- Facom 6 piece T Metric Hex Key Set, Hex size 3 - 4 - 5 - 6 - 7 - 8 mm
- BETA 10 piece T Imperial Hex Key Set, Hex size 3/32 to 3/8
- BETA 6 piece T Metric Hex Key Set
- CK 9 piece L Imperial Hex Key Set 3/16 in 3/8 in 5/32 in 7/32 in
- Wiha 6 piece T Hex Key Set, Hex size 2.5 to 8 mm
