Facom 10 piece L Imperial Hex Key Set, Hex size 1/16 → 3/8 in
- RS Stock No.:
- 236-1363
- Mfr. Part No.:
- 83H.JU10
- Brand:
- Facom
Subtotal (1 unit)*
$83.66
(exc. GST)
$92.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.66 |
*price indicative
- RS Stock No.:
- 236-1363
- Mfr. Part No.:
- 83H.JU10
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Number of Pieces | 10 | |
| Shape | L | |
| Hex Size | 1/16 → 3/8 in | |
| Short or Long Arm | Long | |
| End Type | Hexagon | |
| Finish | Phosphate | |
| Material | Silicon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Number of Pieces 10 | ||
Shape L | ||
Hex Size 1/16 → 3/8 in | ||
Short or Long Arm Long | ||
End Type Hexagon | ||
Finish Phosphate | ||
Material Silicon Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 83H is a set of hexagon keys with ball end in roll. The size of keys in the set are 1/16 , 5/64 , 3/32 , 1/8 , 5/32 , 3/16 , 7/32 , 1/4 , 5/16 , 3/8 in.
Weight is the 440 g
Related links
- Facom 10 piece L Metric Hex Key Set
- Bondhus 10 piece L Metric Hex Key Set, Hex size 1.3 → 10 mm
- Bahco 10 piece L Metric Hex Key Set, Hex size 2 → 10 mm
- Wiha 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Teng Tools 10 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- RS PRO 25 piece L Metric Hex Key Set 1.5 → 10 mm
- RS PRO 10 piece L Metric Hex Key Set, Hex size 2.5 mm
- RS PRO 10 piece L Metric Hex Key Set, Hex size 5 mm
