Facom 10 piece L Metric Hex Key Set, Hex size 2 - 2.5 - 3 - 4 - 5 - 6 - 7 - 8 - 9 - 10 mm
- RS Stock No.:
- 236-1360
- Mfr. Part No.:
- 83H.JL10
- Brand:
- Facom
Subtotal (1 unit)*
$81.33
(exc. GST)
$89.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.33 |
*price indicative
- RS Stock No.:
- 236-1360
- Mfr. Part No.:
- 83H.JL10
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 10 | |
| Shape | L | |
| Hex Size | 2 - 2.5 - 3 - 4 - 5 - 6 - 7 - 8 - 9 - 10 mm | |
| Short or Long Arm | Long | |
| End Type | Hex Ball End | |
| Finish | Phosphate | |
| Material | Silicon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 10 | ||
Shape L | ||
Hex Size 2 - 2.5 - 3 - 4 - 5 - 6 - 7 - 8 - 9 - 10 mm | ||
Short or Long Arm Long | ||
End Type Hex Ball End | ||
Finish Phosphate | ||
Material Silicon Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 83H is the set of hexagon keys in roll. The size of keys in the set are 2, 2.5, 3, 4, 5, 6, 7, 8,9, 10 mm.
Weight is the 585 g
Related links
- Facom 10 piece L Metric Hex Key Set
- Facom 10 piece L Metric Hex Key Set, Hex size 1/16 to 3/8 in
- CK 10 piece L Metric Hex Key Set
- Wera 10 piece L Metric Hex Key Set
- Wiha 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Bondhus 10 piece L Metric Hex Key Set, Hex size 1.3 → 10 mm
- Bahco 10 piece L Metric Hex Key Set, Hex size 2 → 10 mm
- Teng Tools 10 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
