Subtotal (1 unit)*
$18.23
(exc. GST)
$20.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.23 |
*price indicative
- RS Stock No.:
- 236-1300
- Mfr. Part No.:
- 82H.13
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 13 mm | |
| Short or Long Arm | Short | |
| Overall Length | 135mm | |
| End Type | Hex | |
| Finish | Phosphate Coated | |
| Material | Silicon Steel | |
| Standards/Approvals | NF ISO 2936, ASME B18.3.2M, DIN ISO 2936, ISO 2936 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 13 mm | ||
Short or Long Arm Short | ||
Overall Length 135mm | ||
End Type Hex | ||
Finish Phosphate Coated | ||
Material Silicon Steel | ||
Standards/Approvals NF ISO 2936, ASME B18.3.2M, DIN ISO 2936, ISO 2936 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 82H is the short metric key. The size of the long metrix key is the 13 mm and the overall length is the 135 mm.
Manufactured in silicon steel
Phosphate-coated
Related links
- Facom L Metric Hex Key, Hex size 13 mm
- SAM L Metric Hex Key, Hex size 13 mm
- BETA L Metric Hex Key, Hex size 13 mm
- Wera L Metric Hex Key Set, Hex size 13 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 13 mm
- BETA Hexagon Metric Hex Key, Hex size 13 mm
- Facom L Metric Hex Key, Hex size 15 mm
- Facom L Metric Hex Key, Hex size 4 mm
