SAM L Metric Hex Key, Hex size 13 mm
- RS Stock No.:
- 221-3229
- Mfr. Part No.:
- 62-13
- Brand:
- SAM
Subtotal (1 unit)*
$14.12
(exc. GST)
$15.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.12 |
*price indicative
- RS Stock No.:
- 221-3229
- Mfr. Part No.:
- 62-13
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 13 mm | |
| Short or Long Arm | Short | |
| Overall Length | 149mm | |
| End Type | Hex | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 2936, ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 13 mm | ||
Short or Long Arm Short | ||
Overall Length 149mm | ||
End Type Hex | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 2936, ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The SAM short Allen key made of chrome-vanadium steel use for hexagon socket screws. It has burnished presentation with SAM tool warranty.
It is 149 mm long
Related links
- Facom L Metric Hex Key, Hex size 13 mm
- BETA L Metric Hex Key, Hex size 13 mm
- Bondhus L Wrench Imperial/Metric Hex Key, Hex size 13 mm
- BETA Hexagon Metric Hex Key, Hex size 13 mm
- SAM L Metric Hex Key, Hex size 9 mm
- SAM L Metric Hex Key, Hex size 5 mm
- SAM L Metric Hex Key, Hex size 4 mm
- SAM L Metric Hex Key, Hex size 7 mm
