Wera L Metric Hex Key Set, Hex size 13 mm
- RS Stock No.:
- 266-5613
- Mfr. Part No.:
- 05021080001
- Brand:
- Wera
Subtotal (1 unit)*
$24.50
(exc. GST)
$26.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.50 |
*price indicative
- RS Stock No.:
- 266-5613
- Mfr. Part No.:
- 05021080001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 13 mm | |
| Short or Long Arm | Short Arm | |
| Overall Length | 132mm | |
| Finish | Chrome Plated | |
| Overall Width | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 13 mm | ||
Short or Long Arm Short Arm | ||
Overall Length 132mm | ||
Finish Chrome Plated | ||
Overall Width 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
950 L-key, metric, chrome-plated, 13 x 132 mm
The Wera High quality L-keys for hexagonal socket screws. Hex-Plus offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. The precise chrome-plated design ensures high corrosion protection.
L-keys for hexagonal socket screws
Wear-resistant size marking
L-keys with Hex-Plus advantage for a longer screw life
High corrosion protection thanks to chrome-plating
Metric
Application:
Hexagon socket screws Design Chrome-plated Tip Hex-Plus
Related links
- Wera L Metric Hex Key Set, Hex size 5/32
- Wera L Metric Hex Key Set, Hex size 5/16
- Wera L Metric Hex Key Set, Hex size 1/4
- Wera L Metric Hex Key Set, Hex size 3/32
- Wera L Metric Hex Key Set, Hex size 12 mm
- Wera L Metric Hex Key Set, Hex size 6.0 mm
- Wera L Metric Hex Key Set, Hex size 3.0 mm
- Wera L Metric Hex Key Set, Hex size 1/8
