BETA L Metric Hex Key, Hex size 7 mm
- RS Stock No.:
- 233-8791
- Mfr. Part No.:
- 96L 7
- Brand:
- BETA
Subtotal (1 unit)*
$7.20
(exc. GST)
$7.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $7.20 |
*price indicative
- RS Stock No.:
- 233-8791
- Mfr. Part No.:
- 96L 7
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 7 mm | |
| Short or Long Arm | Long | |
| Overall Length | 247mm | |
| End Type | Hex Wrench | |
| Finish | Burnished | |
| Standards/Approvals | ISO 2936 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 7 mm | ||
Short or Long Arm Long | ||
Overall Length 247mm | ||
End Type Hex Wrench | ||
Finish Burnished | ||
Standards/Approvals ISO 2936 | ||
RoHS Status: Exempt
The BETA offset hexagon key wrench has 7 mm size. It has mm length and gram weight.
It has L shape
Long series
Burnished
