BETA L Metric Hex Key, Hex size 2 mm
- RS Stock No.:
- 233-8783
- Mfr. Part No.:
- 96L 2
- Brand:
- BETA
Subtotal (1 unit)*
$3.41
(exc. GST)
$3.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.41 |
*price indicative
- RS Stock No.:
- 233-8783
- Mfr. Part No.:
- 96L 2
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 2 mm | |
| Short or Long Arm | Long | |
| Overall Length | 99mm | |
| End Type | Hex Wrench | |
| Finish | Burnished | |
| Standards/Approvals | ISO 2936 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 2 mm | ||
Short or Long Arm Long | ||
Overall Length 99mm | ||
End Type Hex Wrench | ||
Finish Burnished | ||
Standards/Approvals ISO 2936 | ||
RoHS Status: Exempt
The BETA offset hexagon key wrench has 2 mm size. It has 99 mm length and 3 gram weight.
It has L shape
Long series
Burnished
Related links
- BETA L Metric Hex Key, Hex size 2 mm
- BETA Hexagon Metric Hex Key, Hex size 2 mm
- BETA T Metric Hex Key, Hex size 2 mm
- Wera L Metric Hex Key, Hex size 2 mm
- SAM L Metric Hex Key, Hex size 2 mm
- Facom L Metric Hex Key, Hex size 2 mm
- INBUS L Metric Hex Key, Hex size 2 mm
- Teng Tools L Metric Hex Key, Hex size 2 mm
