BETA T Metric Hex Key, Hex size 7 mm
- RS Stock No.:
- 234-4757
- Mfr. Part No.:
- 96TINOX 7
- Brand:
- BETA
Subtotal (1 unit)*
$53.21
(exc. GST)
$58.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.21 |
*price indicative
- RS Stock No.:
- 234-4757
- Mfr. Part No.:
- 96TINOX 7
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | 7 mm | |
| Short or Long Arm | Long | |
| Overall Length | 236mm | |
| End Type | Hexagonal | |
| Finish | Corrosion Resistant | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size 7 mm | ||
Short or Long Arm Long | ||
Overall Length 236mm | ||
End Type Hexagonal | ||
Finish Corrosion Resistant | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset hexagon key wrench with high torque handles has 7 mm size. It has 236 mm length and 140 gram weight. It avoids improper rust.
Made of stainless steel
Related links
- BETA Hexagon Metric Hex Key, Hex size 4 mm
- BETA Hexagon Metric Hex Key, Hex size 5 mm
- BETA Hexagon Metric Hex Key, Hex size 6 mm
- BETA Hexagon Metric Hex Key, Hex size 10 mm
- BETA Hexagon Metric Hex Key, Hex size 8 mm
- BETA Hexagon Metric Hex Key, Hex size 3 mm
- BETA Hexagon Metric Hex Key, Hex size 9.53 mm
- BETA Hexagon Metric Hex Key, Hex size 2.5 to 10 mm
