BETA L Metric Hex Key, Hex size 4.5 mm

Subtotal (1 unit)*

$4.98

(exc. GST)

$5.48

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12 unit(s), ready to ship from another location
Units
Per unit
1 +$4.98

*price indicative

RS Stock No.:
233-8788
Mfr. Part No.:
96L 4,5
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Hex Key

Unit of Measure

Metric

Shape

L

Hex Size

4.5 mm

Short or Long Arm

Long

Overall Length

150mm

End Type

Hex Wrench

Finish

Burnished

Standards/Approvals

ISO 2936

RoHS Status: Exempt

The BETA offset hexagon key wrench has 4.5 mm size. It has 150 mm length and 23.4 gram weight.

It has L shape

Long series

Burnished

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy