BETA L Imperial Hex Key, Hex size 3/16
- RS Stock No.:
- 233-8759
- Mfr. Part No.:
- 96BPINOX-AS 3/16
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-8759
- Mfr. Part No.:
- 96BPINOX-AS 3/16
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial | |
| Shape | L | |
| Hex Size | 3/16 | |
| Short or Long Arm | Long | |
| Overall Length | 131mm | |
| End Type | Hexagonal Ball | |
| Material | 420 Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Imperial | ||
Shape L | ||
Hex Size 3/16 | ||
Short or Long Arm Long | ||
Overall Length 131mm | ||
End Type Hexagonal Ball | ||
Material 420 Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset hexagon key wrench has 3/16 inch size. It is high resistance to corrosion. It avoids improper rust. It has outstanding mechanical characteristics.
It has L shape
It has ball head
Ball head makes it possible to work at angle of up to 30° to screw axis
Related links
- BETA L Imperial Hex Key, Hex size 1/16
- BETA L Imperial Hex Key, Hex size 4.76 mm
- BETA L Imperial Hex Key, Hex size 5/16
- BETA L Imperial Hex Key, Hex size 14.29 mm
- BETA L Imperial Hex Key, Hex size 11.11 mm
- BETA L Imperial Hex Key, Hex size 7/32
- BETA L Imperial Hex Key, Hex size 5/64
- BETA L Imperial Hex Key, Hex size 3/8
