BETA 11 piece L Imperial Hex Key Set, Hex size 1/4 in, 1/8 in, 1/16 in, 1/20 in, 3/8 in, 3/16 in, 3/32 in, 5/16 in, 5/32
- RS Stock No.:
- 233-8676
- Mfr. Part No.:
- 96AS/B11
- Brand:
- BETA
Subtotal (1 unit)*
$60.71
(exc. GST)
$66.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.71 |
*price indicative
- RS Stock No.:
- 233-8676
- Mfr. Part No.:
- 96AS/B11
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key Set | |
| Unit of Measure | Imperial | |
| Number of Pieces | 11 | |
| Shape | L | |
| Hex Size | 1/4 in, 1/8 in, 1/16 in, 1/20 in, 3/8 in, 3/16 in, 3/32 in, 5/16 in, 5/32 in, 5/64 in, 7/32 in | |
| Short or Long Arm | Long | |
| End Type | Hex | |
| Finish | Burnished | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key Set | ||
Unit of Measure Imperial | ||
Number of Pieces 11 | ||
Shape L | ||
Hex Size 1/4 in, 1/8 in, 1/16 in, 1/20 in, 3/8 in, 3/16 in, 3/32 in, 5/16 in, 5/32 in, 5/64 in, 7/32 in | ||
Short or Long Arm Long | ||
End Type Hex | ||
Finish Burnished | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 11 offset hexagon key wrenches has 1/20, 1/16, 5/64, 3/32, 1/8, 5/32, 3/16, 7/32, 1/4, 5/16, 3/8 inch size.
It has L shape
Related links
- BETA 9 piece L Hex Key Set
- BETA 7 piece L Hex Key Set
- BETA 11 piece T Hex Key Set
- BETA 11 piece Hexagon Metric Hex Key Set
- BETA 11 piece T Hex Key Set, Hex size 2 to 10 mm
- Bahco 11 piece L Metric Hex Key Set, Hex size 2 → 12 mm
- Wiha 11 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- BETA 10 piece L Hex Key Set
