BETA 6 piece T Metric Hex Key Set, Hex size 2.5 → 8 mm
- RS Stock No.:
- 225-2351
- Mfr. Part No.:
- T68
- Brand:
- BETA
Subtotal (1 unit)*
$430.46
(exc. GST)
$473.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $430.46 |
*price indicative
- RS Stock No.:
- 225-2351
- Mfr. Part No.:
- T68
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 6 | |
| Shape | T | |
| Hex Size | 2.5 → 8 mm | |
| Short or Long Arm | Long | |
| Non-Sparking | No | |
| Height Safe | No | |
| End Type | Hex End | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 6 | ||
Shape T | ||
Hex Size 2.5 → 8 mm | ||
Short or Long Arm Long | ||
Non-Sparking No | ||
Height Safe No | ||
End Type Hex End | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA T68 is the hard thermoformed tray with tool assortment consist of the t handle wrenches with hexagon male ends. The size of the hexagon wrenches in set is 2.5,3,4,5,6,8 mm.
Hex wrenches is arrange in hard thermoformed tray
Related links
- BETA 6 piece T Metric Hex Key Set
- Bondhus 6 piece T Metric Hex Key Set, Hex size 2 to 6 mm
- Facom 6 piece T Metric Hex Key Set, Hex size 3 - 4 - 5 - 6 - 7 - 8 mm
- Bahco 6 piece T Metric Hex Key Set 3 mm 5.0 mm 8.0 mm
- RS PRO 6 piece T Metric Hex Key Set 3.0 mm 5.0 mm 8.0 mm
- Facom 6 piece T Metric Hex Key Set 3 mm 5 mm 8 mm
- BETA 6 piece T Hex Key Set
- BETA 5 piece T Metric Hex Key Set
